help desk software
DATA SHEET

DM7332G-65514-B1

Bel Power Solutions

Digital Power Manager 3V to 3.6V Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DM7332G-65514-B1
RoHS:
Yes
HTS:
8504900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Input Voltage:
N/A
Function:
Digital Power Manager
Maximum Operating Supply Voltage:
3.6 V
Maximum Power Dissipation:
N/A
Dimension:
9 x 9 x 0.95(Max) mm
Family:
DM7332G
Digital Power Manager 3V to 3.6V Tube
Search Keywords:
DM7332G65514B1
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$63.00
$7,875.000
250
$33.25
$8,312.500
375
$22.87
$8,576.250
500 +
$22.41
$11,205.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
ZM7332G-65504-B1
ZM7332G-65504-B1
VIEW PRODUCT
Tools/3D Models
Product Guides