Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP7010G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
7 A
Output Power:
38.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 mm
Output Type:
Adjustable
Family:
DP7010G
Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R
Search Keywords:
DP7010G
IN STOCK:
0
Factory Lead-Time
70 Weeks
Quantity
Unit Price
Ext. Price
1
$27.21
$27.210
10
$24.74
$247.400
25
$22.68
$567.000
50
$20.93
$1,046.500
70
$19.44
$1,360.800
100
$18.14
$1,814.000
280
+
$17.01
$4,762.800
Product Guides