help desk software
DATA SHEET

DP7010G-R100

Bel Power Solutions

Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP7010G-R100
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
7 A
Output Power:
38.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 mm
Output Type:
Adjustable
Family:
DP7010G
Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R
Search Keywords:
DP7010GR100
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$72.00
$5,400.000
150
$38.00
$5,700.000
225
$26.13
$5,879.250
300 +
$25.61
$7,683.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides