Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP7115G
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
15 A
Output Power:
82.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 10 x 14 mm
Output Type:
Adjustable
Family:
DP7115
Module DC-DC 1-OUT 0.7V to 5.5V 15A T/R
Search Keywords:
DP7115G
IN STOCK:
0
Factory Lead-Time
70 Weeks
Product Guides