help desk software
DATA SHEET

DP7120G-R100

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP7120G-R100
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
20 A
Output Power:
110 W
Mounting:
Surface Mount
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
32 x 10 x 13.4 mm
Output Type:
Adjustable
Family:
ZY1120
The BEL POWER SOLUTIONS DP7120G-R100 is a high-performance DC-DC module designed for power conversion applications. With an input voltage of 3.3V and an output voltage ranging from 0.5V to 5.5V, this module offers versatile and efficient power conversion solutions. It provides a maximum output current of 20A, making it suitable for a wide range of power-intensive applications. The module is designed for surface mount technology (SMT) and comes in a compact 25-pin package, allowing for easy integration into various electronic systems. The DP7120G-R100 module is highly reliable and features excellent thermal management, ensuring optimal performance and preventing overheating. It also offers excellent electrical characteristics, such as low output voltage ripple and noise, making it suitable for demanding applications that require precise voltage regulation. With its high efficiency and compact design, the BEL POWER SOLUTIONS DP7120G-R100 is an ideal choice for a variety of industrial, telecommunications, and consumer electronics applications where space and power efficiency are crucial.
Search Keywords:
DP7120GR100
  Possible Replacement options available.  See Alternatives
IN STOCK: 276
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$34.34
$343.400
25
$33.66
$841.500
50
$32.71
$1,635.500
100
$31.30
$3,130.000
300
$30.99
$9,297.000
500
$30.68
$15,340.000
1,000 +
$30.37
$30,370.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
ZY7120LG-T2
ZY7120LG-T2
VIEW PRODUCT
Tools/3D Models
Product Guides