Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP8105G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
5 A
Output Power:
27.5 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
30.48 x 6.7 x 21.36 mm
Output Type:
Adjustable
Family:
DP8105
Module DC-DC 1-OUT 0.7V to 5.5V 5A 11-Pin SIP Module T/R
Search Keywords:
DP8105G
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
70 Weeks
Quantity
Unit Price
Ext. Price
2
$16.37
$32.740
25
$14.89
$372.250
49
$13.64
$668.360
100
$12.60
$1,260.000
250
$11.68
$2,920.000
294
$10.92
$3,210.480
500
+
$10.24
$5,120.000
Product Guides