help desk software
DATA SHEET

DP8120G

Bel Power Solutions

Module DC-DC 1-OUT 0.7V to 5.5V 20A 11-Pin SIP Module Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP8120G
RoHS:
Yes
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.7 to 5.5 V
Output Current:
20 A
Output Power:
110 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
40.6 x 10.4(Max) x 21.3 mm
Output Type:
Adjustable
Family:
DP8120G-T100
Module DC-DC 1-OUT 0.7V to 5.5V 20A 11-Pin SIP Module Tray
Search Keywords:
DP8120G
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.88
$30.880
5
$28.85
$144.250
10
$26.27
$262.700
25
$25.15
$628.750
40
$23.78
$951.200
100
$22.86
$2,286.000
280 +
$22.28
$6,238.400
Tools/3D Models
Product Guides