Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP8120G-T100
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack
50
Package Type:
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
20 A
Output Power:
110 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
40.6 x 21.3 x 10.4(Max) mm
Output Type:
Adjustable
Family:
ZY2120
Module DC-DC 1-OUT 0.5V to 5.5V 20A 16-Pin Tray
Search Keywords:
DP8120GT100
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
75
$79.20
$5,940.000
150
$41.80
$6,270.000
225
$28.75
$6,468.750
300
+
$28.17
$8,451.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides