help desk software
DATA SHEET

DP8140G-T050

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 5.5V 40A 17-Pin SIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP8140G-T050
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
40 A
Output Power:
220 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
45.72 x 14 x 27.97 mm
Output Type:
Adjustable
Family:
ZY8140
Module DC-DC 1-OUT 0.5V to 5.5V 40A 17-Pin SIP
Search Keywords:
DP8140GT050
IN STOCK: 29
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.21
$47.210
25
$42.91
$1,072.750
50
$40.80
$2,040.000
75
$39.39
$2,954.250
150
$37.98
$5,697.000
225
$37.61
$8,462.250
300 +
$37.23
$11,169.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
ZY8140G-R1
ZY8140G-R1
VIEW PRODUCT
Tools/3D Models
Product Guides