help desk software
DATA SHEET

DP8160

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 2.75V 60A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DP8160
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 2.75 V
Output Current:
60 A
Output Power:
165 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
61 x 28 x 14 mm
Output Type:
Adjustable
Family:
ZY8160G
Module DC-DC 1-OUT 0.5V to 2.75V 60A
Search Keywords:
DP8160
IN STOCK: 0
Factory Lead-Time
17 Weeks
Tools/3D Models
Product Guides