help desk software
DATA SHEET

DRD512

Bel Power Solutions

Module DC-DC 2-OUT 12V/-12V 0.08A/-0.08A 2W DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DRD512
RoHS:
Yes
HTS:
8542390000
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
2
Output Voltage:
12,-12 V
Output Current:
0.08,-0.08 A
Output Power:
2 W
Mounting:
Through Hole
Type:
Step Up
Dimension:
25.4 x 50.8 x 10.2 mm
Output Type:
Fixed
Family:
DRD512
Life Cycle:
Discontinued
The BEL POWER SOLUTIONS part DRD512 is a versatile DC-DC module that provides dual output voltages of 12V and -12V. It has a low current rating of 0.08A in both directions, making it suitable for low-power applications. With a power rating of 2W, it delivers efficient and reliable performance. The module features a DIP package, offering ease of integration with existing electronic systems. Ideal for various electronic projects and designs, this module ensures stable and controlled power supply for your applications.
Search Keywords:
DRD512
  This product is discontinued, but still in stock
IN STOCK: 26
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.06
$123.060
10
$91.91
$919.100
25
$85.33
$2,133.250
98 +
$79.64
$7,804.720
Tools/3D Models
Product Guides