Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
F15-15-A
RoHS:
No
HTS:
8504409530
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
15 A
Maximum Output Power:
225 W
Input Connector Type:
Pin Terminal Block
Dimension:
425.5 x 123.95 x 127 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 15A Case F
Search Keywords:
F1515A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides