help desk software
DATA SHEET

F5-25/OVP-AG

Bel Power Solutions

AC/DC Power Supply Single-OUT 5V 18A Case E

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
F5-25/OVP-AG
RoHS:
Yes
HTS:
8504409580
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
50 A
Maximum Output Power:
250 W
Input Connector Type:
Pin Terminal Block
Dimension:
355.6 x 123.7 x 89.66 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 5V 18A Case E
Search Keywords:
F525OVPAG
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HE5-18/OVP-AG
HE5-18/OVP-AG
VIEW PRODUCT
Tools/3D Models
Product Guides