help desk software
DATA SHEET

FCP600-12G

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 50A 612W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FCP600-12G
RoHS:
Yes
HTS:
8504409540
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
50 A
Maximum Output Power:
612 W
Input Connector Type:
IEC Male
Dimension:
241.8 x 101.6 x 40.13 mm
AC/DC Power Supply Single-OUT 12V 50A 612W
Search Keywords:
FCP60012G
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$683.72
$683.720
2 +
$662.72
$1,325.440
Tools/3D Models
Product Guides