help desk software
DATA SHEET

FNP1500-48

Bel Power Solutions

AC/DC Power Supply Dual-OUT 48V/12V 32.2A/1A 1.512KW

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FNP1500-48
RoHS:
No
HTS:
8504906500
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
48,12 V
Maximum Output Current:
32.2, 1 A
Maximum Output Power:
1500 W
Input Connector Type:
IEC Male
Dimension:
279.4 x 141.2 x 40.5 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Dual-OUT 48V/12V 32.2A/1A 1.512KW
Search Keywords:
FNP150048
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides