Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FNP850-12R
RoHS:
No
HTS:
8504408500
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Switching
Style:
Rackmount
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
73 A
Maximum Output Power:
856 W
Input Connector Type:
IEC Male
Dimension:
298.2 x 83.8 x 40.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 73A 856W
Search Keywords:
FNP85012R
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides