Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
FXP1500-48
RoHS:
No
HTS:
8504408500
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
48,12 V
Maximum Output Current:
25.4, 1 A
Maximum Output Power:
1500 W
Input Connector Type:
IEC Male
Dimension:
332.8 x 40.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Dual-OUT 48V/12V 25.4A/1A 1.512KW
Search Keywords:
FXP150048
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides