help desk software
DATA SHEET

GQ2660-9R

Bel Power Solutions

Module DC-DC 36VIN 2-OUT 24V/24V 5.1A/5.1A 132W 15-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
GQ2660-9R
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
54 V
Number of Outputs:
2
Output Voltage:
24,24 V
Output Current:
5.1,5.1 A
Output Power:
132 W
Mounting:
Screw
Type:
Step Down
Dimension:
164 x 111 x 19.8 mm
Output Type:
Fixed
Family:
GQ2660
Module DC-DC 36VIN 2-OUT 24V/24V 5.1A/5.1A 132W 15-Pin
Search Keywords:
GQ26609R
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$893.18
$893.180
3
$886.30
$2,658.900
5 +
$879.53
$4,397.650
Tools/3D Models
Product Guides