Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
H15-FSR
RoHS:
Yes
Package Type:
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
7.62 mm
Number of Contacts:
15
Termination Method:
Screw
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIN 41612 F 15 POS 7.62mm Screw ST Panel Mount