Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HA24-0.5-AG
RoHS:
Yes
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.5 A
Maximum Output Power:
12 W
Input Connector Type:
Pin Terminal Block
Dimension:
123.7 x 101.6 x 53.34 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 0.5A Case B
Search Keywords:
HA2405AG
This product is not in stock and cannot be back-ordered
Product Guides