HAA24-0.6-A
Bel Power SolutionsAC/DC Power Supply Dual-OUT 24V/-24V/18V to 20V/-18V to -20V 0.6A/0.6A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HAA24-0.6-A
RoHS:
No
HTS:
8504409510
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
2
Output Voltage:
24,-24 V
Maximum Output Current:
0.6,0.6 A
Maximum Output Power:
29 W
Input Connector Type:
Pin Terminal Block
Dimension:
165.1 x 101.6 x 53.34 mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 24V/-24V/18V to 20V/-18V to -20V 0.6A/0.6A
Search Keywords:
HAA2406A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides