Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HAA5-1.5/OVP-A
RoHS:
No
HTS:
8504409510
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
2
Output Voltage:
5,-5 V
Maximum Output Current:
1.5,1.5 A
Maximum Output Power:
15 W
Input Connector Type:
Pin Terminal Block
Dimension:
165.1 x 101.6 x 53.34 mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A Case AA
Search Keywords:
HAA515OVPA
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides