Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HBA48T12280-NCBQG
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
12.5 A
Output Power:
300 W
Mounting:
Through Hole
Type:
Step Up
Dimension:
61 x 57.9 x 12.7(Max) mm
Output Type:
Fixed
Family:
HBA48T12280
Module DC-DC 48VIN 1-OUT 24V 12.5A 9-Pin Half-Brick
Search Keywords:
HBA48T12280NCBQG
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$113.81
$113.810
5
$86.06
$430.300
10
$78.36
$783.600
25
$74.99
$1,874.750
48
$70.94
$3,405.120
100
$68.17
$6,817.000
250
+
$66.45
$16,612.500
Product Guides