Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HBB24-1.2-A
RoHS:
No
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
2
Output Voltage:
24,-24 V
Maximum Output Current:
1.2,1.2 A
Maximum Output Power:
58 W
Input Connector Type:
Pin Terminal Block
Dimension:
177.8 x 123.7 x 74.93 mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 24V/-24V 1.2A/1.2A Case BB
Search Keywords:
HBB2412A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides