Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HBB5-3/OVP-A-REFURBISHED
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
2
Output Voltage:
5,-5 V
Maximum Output Current:
3,3 A
Maximum Output Power:
30 W
Input Connector Type:
Pin Terminal Block
Dimension:
177.8 x 123.7 x 74.93 mm
AC/DC Power Supply Dual-OUT 5V/-5V 3A/3A Case BB
Search Keywords:
HBB53OVPAREFURBISHED
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
+
$106.48
$106.480
Product Guides