Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HBC25ZH-NT
RoHS:
No
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
36 to 75 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
25 A
Output Power:
300 W
Mounting:
Connector
Type:
Step Down
Dimension:
171.9 x 111 x 38.8 mm
Output Type:
Fixed
Family:
HBC25ZH
Module DC-DC 48VIN 1-OUT 12V 25A 300W
Search Keywords:
HBC25ZHNT
IN STOCK:
459
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$158.70
$158.700
3
$150.55
$451.650
5
+
$148.65
$743.250
Product Guides