Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HCC15-3-A
RoHS:
No
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
2
Output Voltage:
12,-12 V
Maximum Output Current:
3.4,3.4 A
Maximum Output Power:
80 W
Input Connector Type:
Pin Terminal Block
Dimension:
238.25 x 123.7 x 83.31 mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 12V/-12V 3.4A/3.4A Case CC
Search Keywords:
HCC153A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides