help desk software
DATA SHEET

HD24-4.8-A

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 4.8A

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HD24-4.8-A
RoHS:
No
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.8 A
Maximum Output Power:
115 W
Input Connector Type:
Pin Terminal Block
Dimension:
228.6 x 123.7 x 83.31 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 4.8A
Search Keywords:
HD2448A
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides