Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HDD15-5-A
RoHS:
No
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
2
Output Voltage:
15,-15
Maximum Output Current:
5,5 A
Maximum Output Power:
150 W
Input Connector Type:
Pin Terminal Block
Dimension:
355.6 x 123.7 x 89.66 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Dual-OUT 15V/-15V 5A/5A Case E
Search Keywords:
HDD155A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides