help desk software
DATA SHEET

HLS30ZE-NT

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 3.3V 30A 8-Pin Half-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HLS30ZE-NT
RoHS:
Yes
HTS:
8504408500
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Step Down
Number of Outputs:
1
Output Voltage:
3.3 V
Dimension:
61 x 57.9 x 9.5 mm
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 30A 8-Pin Half-Brick
Search Keywords:
HLS30ZENT
  This product is discontinued, but still in stock
IN STOCK: 37
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$183.22
$183.220
5
$75.54
$377.700
10
$72.42
$724.200
25 +
$68.80
$1,720.000
Tools/3D Models
Product Guides