Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HPF5E8E8KE7E7YJ-REFURBISH
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
4
Output Voltage:
28,-28,28,28
Maximum Output Current:
26,26,16,16 A
Maximum Output Power:
2350 W
Input Connector Type:
Screw Terminal Block
Dimension:
280 x 203 x 127 mm
Life Cycle:
Discontinued
Power Module
Search Keywords:
HPF5E8E8KE7E7YJREFURBISH
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately
Product Guides