Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HPF5J8J8B6LYF
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
3
Output Voltage:
36,36,12 V
Maximum Output Current:
20,20,40 A
Maximum Output Power:
1920 W
Input Connector Type:
Screw Terminal Block
Dimension:
318 x 140 x 127 mm
Life Cycle:
Discontinued
Power Module
Search Keywords:
HPF5J8J8B6LYF
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$6,575.79
$6,575.790
2
+
$6,562.60
$13,125.200
Product Guides