Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LDC120-48P
RoHS:
Yes
HTS:
8504409530
COO:
TW
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
114 x 35 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 2.5A 120W
Search Keywords:
LDC12048P
This product is discontinued, but still in stock
IN STOCK:
47
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$178.59
$178.590
11
$166.22
$1,828.420
23
$163.54
$3,761.420
34
$161.01
$5,474.340
45
+
$159.79
$7,190.550
Product Guides