help desk software
DATA SHEET

LDC240-24P

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 10A 240W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LDC240-24P
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
40 mm
AC/DC Power Supply Single-OUT 24V 10A 240W
Search Keywords:
LDC24024P
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$740.28
$92,535.000
250
$378.10
$94,525.000
375
$257.37
$96,513.750
500 +
$252.23
$126,115.000
Tools/3D Models
Product Guides