Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LDD240-11024
RoHS:
Yes
HTS:
8504409530
COO:
TW
Supplier Standard Pack
36
Package Type:
Type:
Step Down4409
Number of Outputs:
14397
Output Voltage:
24 V
Dimension:
694388mmmm
Life Cycle:
Discontinued
Module DC-DC 110VIN 1-OUT 24V 10A 240W 9-Pin
Search Keywords:
LDD24011024
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$277.41
$277.410
5
$269.01
$1,345.050
9
$266.13
$2,395.170
18
$263.29
$4,739.220
27
$261.31
$7,055.370
36
+
$259.35
$9,336.600
Product Guides