Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LH1501-2R
RoHS:
Yes
HTS:
8504409520
COO:
8
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
230 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.5(Typ) A
Maximum Output Power:
70 W
Input Connector Type:
N/A
Dimension:
173.7 x 111.2 x 38.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 4.5A 70W 11-Pin
Search Keywords:
LH15012R
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
13
Available in less than min:
9
Quantity
Unit Price
Ext. Price
1
$2,021.602
$2,021.602
13
$1,837.820
$23,891.660
25
$1,008.760
$25,219.000
38
$760.680
$28,905.840
50
+
$745.470
$37,273.500
Product Guides