Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LH1601-2R
RoHS:
Yes
COO:
8
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 255 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.0 A
Maximum Output Power:
72 W
Input Connector Type:
Screw Terminal Block
Dimension:
173.7 x 111.2 x 38.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 3A 70W
Search Keywords:
LH16012R
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$749.99
$749.990
3
$729.70
$2,189.100
5
$710.51
$3,552.550
25
$692.29
$17,307.250
50
+
$674.98
$33,749.000
Product Guides