Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LK1601-9ERB1
RoHS:
Yes
HTS:
8504409580
COO:
8
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6(Typ) A
Maximum Output Power:
150 W
Input Connector Type:
N/A
Dimension:
171.9(Max) x 111 x 52.2mm
AC/DC Power Supply Single-OUT 24V 6A 150W 15-Pin
Search Keywords:
LK16019ERB1
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$3,097.07
$3,097.070
2
$1,548.54
$3,097.080
3
$1,101.18
$3,303.540
4
+
$980.75
$3,923.000
Product Guides