LK1601-9ERG
Bel Power SolutionsAC/DC Power Supply Single-OUT 24V 6A 150W 15-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LK1601-9ERG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
6(Typ) A
Maximum Output Power:
150 W
Input Connector Type:
N/A
Dimension:
171.9104mm(Max) x 111 x 80mm
The BEL POWER SOLUTIONS LK1601-9ERG is a high-quality AC/DC power supply that provides a single output of 24V and 6A, with a maximum power output of 150W. This reliable power supply features a 15-pin connector for easy installation and is ideal for a wide range of industrial and commercial applications. Trust in BEL POWER SOLUTIONS for all your power supply needs.
Search Keywords:
LK16019ERG
IN STOCK:
0
On Order:
7
can ship 3/7/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$1,220.42
$1,220.420
3
$1,208.21
$3,624.630
5
$1,196.13
$5,980.650
8
$1,184.17
$9,473.360
10
+
$1,172.33
$11,723.300
Product Guides