Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LM1301-9RG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4 A
Maximum Output Power:
50 W
Input Connector Type:
N/A
Dimension:
173.7 x 111.2 x 38.7 mm
AC/DC Power Supply Single-OUT 12V 4A 50W
Search Keywords:
LM13019RG
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$714.31
$714.310
3
$707.17
$2,121.510
5
$700.10
$3,500.500
8
$693.10
$5,544.800
10
+
$686.17
$6,861.700
Product Guides