help desk software
DATA SHEET

LM2320-9

Bel Power Solutions

AC/DC Power Supply Dual-OUT 12V/12V 2A/2A 50W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LM2320-9
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
12,12 V
Maximum Output Current:
2,2 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
168.5 x 111.2 x 38.7 mm
AC/DC Power Supply Dual-OUT 12V/12V 2A/2A 50W
Search Keywords:
LM23209
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,656.43
$1,656.430
3
$1,573.61
$4,720.830
5
$999.70
$4,998.500
8
$659.52
$5,276.160
10 +
$646.34
$6,463.400
Tools/3D Models
Product Guides