help desk software
DATA SHEET

LOK4001-2RLD

Bel Power Solutions

AC/DC Power Supply Single-OUT 5.1V 5.2A 26W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LOK4001-2RLD
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5.1 V
Maximum Output Current:
5.2 A
Maximum Output Power:
26 W
Input Connector Type:
Spring Cage Connection
Dimension:
113.6 x 38 x 90 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 5.1V 5.2A 26W
Search Keywords:
LOK40012RLD
  This product is discontinued, but still in stock
IN STOCK: 9
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$315.33
$315.330
3
$282.28
$846.840
5
$273.64
$1,368.200
40 +
$270.90
$10,836.000
RECOMMENDED REPLACEMENT
LOK4001-2RLDG
LOK4001-2RLDG
VIEW PRODUCT
Tools/3D Models
Product Guides