Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LOK4140-2RLD
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 to 15 V
Maximum Output Current:
3.6 A
Maximum Output Power:
49 W
Input Connector Type:
Spring Cage Connection
Dimension:
113.6 x 38 x 90 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V to 15V 3.6A 49W
Search Keywords:
LOK41402RLD
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides