help desk software
DATA SHEET

LOK4240-2RLD

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V to 30V 1.8A 49W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LOK4240-2RLD
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 to 30 V
Maximum Output Current:
1.8 A
Maximum Output Power:
49 W
Input Connector Type:
Spring Cage Connection
Dimension:
113.6 x 38 x 90 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V to 30V 1.8A 49W
Search Keywords:
LOK42402RLD
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LOK4240-2RLDG
LOK4240-2RLDG
VIEW PRODUCT
Tools/3D Models
Product Guides