Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LOK4740-2RLD
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 to 60 V
Maximum Output Current:
0.9 A
Maximum Output Power:
49 W
Input Connector Type:
Spring Cage Connection
Dimension:
113.6 x 38 x 90 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V to 60V 0.9A 49W
Search Keywords:
LOK47402RLD
This product is discontinued, but still in stock
IN STOCK:
5
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$506.90
$506.900
10
$480.97
$4,809.700
20
$476.20
$9,524.000
40
$471.49
$18,859.600
60
$467.95
$28,077.000
80
+
$464.44
$37,155.200
Product Guides