Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM000-BBAR-09
RoHS:
Yes
HTS:
8504909550
COO:
8
Supplier Standard Pack
12
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
N/A
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
264 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-20 to 50 °C
Life Cycle:
Discontinued
Conn Power ST Panel Mount 1 Port Power-one®
This product is discontinued, but still in stock
IN STOCK:
37
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.96
$49.600
12
$4.01
$48.120
25
$3.65
$91.250
60
$3.45
$207.000
100
$3.36
$336.000
500
$3.22
$1,610.000
1,000
+
$3.14
$3,140.000