help desk software
DATA SHEET

LPM000-LEAD-01

Bel Power Solutions

Cable Assembly Power 1.8m Power PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM000-LEAD-01
RoHS:
Yes
HTS:
8504409510
COO:
8
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Power
Gender:
N/A
Wire Size:
N/A
Cable Length:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Assembly Power 1.8m Power PL
Search Keywords:
LPM000LEAD01
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LPM000-LEAD-05
LPM000-LEAD-05
VIEW PRODUCT
Tools/3D Models