Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM118-OUTA2-20
RoHS:
Yes
HTS:
8504409540
COO:
8
Supplier Standard Pack
12
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
30 V
Maximum Output Current:
3.0 A
Maximum Output Power:
90 W
Input Connector Type:
Screw Terminal Block
Dimension:
92 x 40.64 x 303.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 30V 3A 90W
Search Keywords:
LPM118OUTA220
This product is discontinued, but still in stock
IN STOCK:
23
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$215.95
$215.950
6
$177.64
$1,065.840
12
$167.48
$2,009.760
18
$165.81
$2,984.580
24
+
$141.45
$3,394.800