help desk software
DATA SHEET

LPM124-OUTA1-12

Bel Power Solutions

Power Supply Module - Not sold separately - Contact us to configure a complete power supply.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM124-OUTA1-12
RoHS:
Yes
HTS:
8504409540
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching,Configured- Modular
AC Input Voltage:
85 to 264 V
Output Voltage:
UTA1-12 V
Life Cycle:
Discontinued & Replaced
Power Supply Module - Not sold separately - Contact us to configure a complete power supply.
Search Keywords:
LPM124OUTA112
  This product is discontinued, but still in stock
IN STOCK: 16
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.13
$157.130
3
$149.10
$447.300
5
$146.87
$734.350
10
$141.53
$1,415.300
25 +
$136.28
$3,407.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
LPM126-OUTA1-12
LPM126-OUTA1-12
VIEW PRODUCT
Tools/3D Models