LPM124-OUTA1-48
Bel Power SolutionsPower Supply Module - Not sold separately - Contact us to configure a complete power supply.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM124-OUTA1-48
RoHS:
Yes
HTS:
8504409540
COO:
8
Supplier Standard Pack
1
Package Type:
Type:
Switching,Configured- Modular
AC Input Voltage:
85 to 264 V
Output Voltage:
UTA1-48 V
Life Cycle:
Discontinued & Replaced
Power Supply Module - Not sold separately - Contact us to configure a complete power supply.
Search Keywords:
LPM124OUTA148
This product is not in stock and cannot be back-ordered